
B32529C1683J189 | |
|---|---|
DigiKey Part Number | 495-4997-2-ND - Tape & Reel (TR) 495-4997-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1683J189 |
Description | CAP FILM 0.068UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1683J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72500 | RM7.25 |
| 50 | RM0.52880 | RM26.44 |
| 100 | RM0.46810 | RM46.81 |
| 500 | RM0.36674 | RM183.37 |
| 1,000 | RM0.33541 | RM335.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | RM0.27566 | RM771.85 |
| 5,600 | RM0.25789 | RM1,444.18 |
| 8,400 | RM0.24900 | RM2,091.60 |
| 14,000 | RM0.23915 | RM3,348.10 |
| 19,600 | RM0.23339 | RM4,574.44 |
| 28,000 | RM0.22785 | RM6,379.80 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

