Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32529C1683J289 | |
|---|---|
DigiKey Part Number | 495-B32529C1683J289CT-ND - Cut Tape (CT) 495-2514-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1683J289 |
Description | CAP FILM 0.068UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1683J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1683J000 | TDK | 5,260 | 495-1146-ND | RM1.14000 | Parametric Equivalent |
| B32529C1683J189 | TDK | 10,398 | 495-4997-1-ND | RM1.22000 | Parametric Equivalent |
| 168683J100H-F | Cornell Dubilier Knowles | 0 | 168683J100H-F-ND | RM2.91245 | Direct |
| 185683J100RHA-F | Cornell Dubilier Knowles | 0 | 185683J100RHA-F-ND | RM2.48772 | Direct |
| 185683J100RHB-F | Cornell Dubilier Knowles | 0 | 185683J100RHB-F-ND | RM2.48772 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72500 | RM7.25 |
| 50 | RM0.52880 | RM26.44 |
| 100 | RM0.46810 | RM46.81 |
| 500 | RM0.36674 | RM183.37 |
| 1,000 | RM0.33541 | RM335.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.27196 | RM870.27 |
| 6,400 | RM0.25486 | RM1,631.10 |
| 9,600 | RM0.24629 | RM2,364.38 |
| 16,000 | RM0.23680 | RM3,788.80 |
| 22,400 | RM0.23125 | RM5,180.00 |
| 32,000 | RM0.22591 | RM7,229.12 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |















