
B32529C3333K289 | |
|---|---|
DigiKey Part Number | 495-2543-1-ND - Cut Tape (CT) 495-2543-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3333K289 |
Description | CAP FILM 0.033UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3333K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.04800 | RM10.48 |
| 50 | RM0.78020 | RM39.01 |
| 100 | RM0.69700 | RM69.70 |
| 500 | RM0.55712 | RM278.56 |
| 1,000 | RM0.51397 | RM513.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | RM0.42899 | RM1,158.27 |
| 5,400 | RM0.40423 | RM2,182.84 |
| 8,100 | RM0.39183 | RM3,173.82 |
| 13,500 | RM0.37809 | RM5,104.22 |
| 18,900 | RM0.37005 | RM6,993.94 |
| 27,000 | RM0.36232 | RM9,782.64 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

