
B32529C3472K289 | |
|---|---|
DigiKey Part Number | 495-4904-1-ND - Cut Tape (CT) 495-4904-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3472K289 |
Description | CAP FILM 4700PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3472K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76400 | RM7.64 |
| 50 | RM0.55720 | RM27.86 |
| 100 | RM0.49450 | RM49.45 |
| 500 | RM0.38824 | RM194.12 |
| 1,000 | RM0.35555 | RM355.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.28884 | RM924.29 |
| 6,400 | RM0.27095 | RM1,734.08 |
| 9,600 | RM0.26200 | RM2,515.20 |
| 16,000 | RM0.25208 | RM4,033.28 |
| 22,400 | RM0.24628 | RM5,516.67 |
| 32,000 | RM0.24070 | RM7,702.40 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

