
B32529C6102K189 | |
|---|---|
DigiKey Part Number | 495-B32529C6102K189TR-ND - Tape & Reel (TR) 495-B32529C6102K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C6102K189 |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6102K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82700 | RM8.27 |
| 50 | RM0.60600 | RM30.30 |
| 100 | RM0.53860 | RM53.86 |
| 500 | RM0.42474 | RM212.37 |
| 1,000 | RM0.38971 | RM389.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | RM0.32167 | RM900.68 |
| 5,600 | RM0.30177 | RM1,689.91 |
| 8,400 | RM0.29180 | RM2,451.12 |
| 14,000 | RM0.28076 | RM3,930.64 |
| 19,600 | RM0.27430 | RM5,376.28 |
| 28,000 | RM0.26809 | RM7,506.52 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

