
B32529D0225J189 | |
|---|---|
DigiKey Part Number | 495-5004-2-ND - Tape & Reel (TR) 495-5004-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529D0225J189 |
Description | CAP FILM 2.2UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D0225J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM3.95200 | RM39.52 |
| 50 | RM3.14500 | RM157.25 |
| 100 | RM2.89590 | RM289.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.19911 | RM1,759.29 |
| 1,600 | RM2.09386 | RM3,350.18 |
| 2,400 | RM2.04115 | RM4,898.76 |
| 4,000 | RM1.98272 | RM7,930.88 |
| 5,600 | RM1.94856 | RM10,911.94 |
| 8,000 | RM1.91570 | RM15,325.60 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

