
B32529E6103J000 | |
|---|---|
DigiKey Part Number | 495-B32529E6103J000-ND |
Manufacturer | |
Manufacturer Product Number | B32529E6103J000 |
Description | CAP FILM 10000PF 5% 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6103J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.118" W (7.30mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.99700 | RM9.97 |
| 50 | RM0.74300 | RM37.15 |
| 100 | RM0.66430 | RM66.43 |
| 500 | RM0.53190 | RM265.95 |
| 2,000 | RM0.45742 | RM914.84 |
| 4,000 | RM0.42975 | RM1,719.00 |
| 6,000 | RM0.41590 | RM2,495.40 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

