
B32529E6223J189 | |
|---|---|
DigiKey Part Number | 495-B32529E6223J189TR-ND - Tape & Reel (TR) 495-B32529E6223J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529E6223J189 |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6223J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.14700 | RM11.47 |
| 50 | RM0.85660 | RM42.83 |
| 100 | RM0.76790 | RM76.79 |
| 500 | RM0.61772 | RM308.86 |
| 1,000 | RM0.57138 | RM571.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.50657 | RM1,013.14 |
| 4,000 | RM0.47676 | RM1,907.04 |
| 6,000 | RM0.46183 | RM2,770.98 |
| 10,000 | RM0.44529 | RM4,452.90 |
| 14,000 | RM0.43562 | RM6,098.68 |
| 20,000 | RM0.42632 | RM8,526.40 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

