
B32559C8332K000 | |
|---|---|
DigiKey Part Number | 495-2898-ND |
Manufacturer | |
Manufacturer Product Number | B32559C8332K000 |
Description | CAP FILM 3300PF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.138" W (7.00mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |

