
B32621A6103J000 | |
|---|---|
DigiKey Part Number | 495-1326-ND |
Manufacturer | |
Manufacturer Product Number | B32621A6103J000 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6103J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.54800 | RM15.48 |
| 50 | RM1.18040 | RM59.02 |
| 100 | RM1.06620 | RM106.62 |
| 500 | RM0.87404 | RM437.02 |
| 1,000 | RM0.81463 | RM814.63 |
| 3,000 | RM0.74128 | RM2,223.84 |
| 5,000 | RM0.71416 | RM3,570.80 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

