
B32643B0224J000 | |
|---|---|
DigiKey Part Number | 495-B32643B0224J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643B0224J000 |
Description | CAP FILM 0.22UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32643B0224J000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 500V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM4.15366 | RM7,476.59 |
| Unit Price without VAT: | RM4.15366 |
|---|---|
| Unit Price with VAT: | RM4.56903 |

