0.15 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A0154K000

DigiKey Part Number
495-B32652A0154K000-ND
Manufacturer
Manufacturer Product Number
B32652A0154K000
Description
CAP FILM 0.15UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A0154K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
250V
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,540
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.16000RM5.16
10RM3.40000RM34.00
50RM2.69580RM134.79
300RM2.21060RM663.18
600RM2.07953RM1,247.72
1,200RM1.97174RM2,366.09
2,700RM1.86953RM5,047.73
5,100RM1.80414RM9,201.11
Manufacturers Standard Package
Unit Price without VAT:RM5.16000
Unit Price with VAT:RM5.67600