
B32653A2103J189 | |
|---|---|
DigiKey Part Number | 495-6877-2-ND - Tape & Reel (TR) 495-6877-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32653A2103J189 |
Description | CAP FILM 10000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A2103J189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.54000 | RM7.54 |
| 10 | RM5.05600 | RM50.56 |
| 50 | RM4.07320 | RM203.66 |
| 100 | RM3.76990 | RM376.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.05780 | RM1,223.12 |
| 800 | RM2.90196 | RM2,321.57 |
| 1,200 | RM2.82395 | RM3,388.74 |
| 2,000 | RM2.73747 | RM5,474.94 |
| 2,800 | RM2.68690 | RM7,523.32 |
| 4,000 | RM2.63825 | RM10,553.00 |
| Unit Price without VAT: | RM7.54000 |
|---|---|
| Unit Price with VAT: | RM8.29400 |

