10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A2103J189

DigiKey Part Number
495-6877-2-ND - Tape & Reel (TR)
495-6877-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32653A2103J189
Description
CAP FILM 10000PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A2103J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
700V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,936
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.54000RM7.54
10RM5.05600RM50.56
50RM4.07320RM203.66
100RM3.76990RM376.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.05780RM1,223.12
800RM2.90196RM2,321.57
1,200RM2.82395RM3,388.74
2,000RM2.73747RM5,474.94
2,800RM2.68690RM7,523.32
4,000RM2.63825RM10,553.00
Manufacturers Standard Package
Unit Price without VAT:RM7.54000
Unit Price with VAT:RM8.29400