
B32653A4334J000 | |
|---|---|
DigiKey Part Number | B32653A4334J000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A4334J000 |
Description | CAP FILM 0.33UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A4334J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.54200 | RM35.42 |
| 50 | RM2.81640 | RM140.82 |
| 100 | RM2.59210 | RM259.21 |
| 630 | RM2.17081 | RM1,367.61 |
| 1,260 | RM2.06084 | RM2,596.66 |
| 2,520 | RM1.97027 | RM4,965.08 |
| 5,040 | RM1.89569 | RM9,554.28 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |

