0.47 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32654A0474J000

DigiKey Part Number
495-7063-ND
Manufacturer
Manufacturer Product Number
B32654A0474J000
Description
CAP FILM 0.47UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32654A0474J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
250V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.05000RM10.05
10RM6.93800RM69.38
50RM5.70360RM285.18
260RM4.90242RM1,274.63
520RM4.66192RM2,424.20
1,040RM4.46394RM4,642.50
2,600RM4.25481RM11,062.51
5,200RM4.12863RM21,468.88
Manufacturers Standard Package
Unit Price without VAT:RM10.05000
Unit Price with VAT:RM11.05500