0.68 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32654A0684J000

DigiKey Part Number
495-75758-ND
Manufacturer
Manufacturer Product Number
B32654A0684J000
Description
CAP FILM 0.68UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32654A0684J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.083" (27.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
250V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,185
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13.20000RM13.20
10RM9.30600RM93.06
50RM7.75620RM387.81
200RM6.88140RM1,376.28
600RM6.39343RM3,836.06
1,000RM6.21295RM6,212.95
2,600RM5.93741RM15,437.27
5,000RM5.78708RM28,935.40
Manufacturers Standard Package
Unit Price without VAT:RM13.20000
Unit Price with VAT:RM14.52000