
B32654A4225J000 | |
|---|---|
DigiKey Part Number | 495-6890-ND |
Manufacturer | |
Manufacturer Product Number | B32654A4225J000 |
Description | CAP FILM 2.2UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A4225J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.20000 | RM13.20 |
| 10 | RM9.30600 | RM93.06 |
| 50 | RM7.75620 | RM387.81 |
| 260 | RM6.75088 | RM1,755.23 |
| 520 | RM6.44879 | RM3,353.37 |
| 1,040 | RM6.20013 | RM6,448.14 |
| 2,600 | RM5.93741 | RM15,437.27 |
| 5,200 | RM5.77893 | RM30,050.44 |
| Unit Price without VAT: | RM13.20000 |
|---|---|
| Unit Price with VAT: | RM14.52000 |

