
B32671L4273J000 | |
|---|---|
DigiKey Part Number | 495-B32671L4273J000-ND |
Manufacturer | |
Manufacturer Product Number | B32671L4273J000 |
Description | CAP FILM 0.027UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - AC 200V | Ratings AEC-Q200 |
Voltage Rating - DC 400V | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.71897 | RM2,875.88 |
| Unit Price without VAT: | RM0.71897 |
|---|---|
| Unit Price with VAT: | RM0.79087 |

