
B32672L6104K289 | |
|---|---|
DigiKey Part Number | 495-B32672L6104K289CT-ND - Cut Tape (CT) 495-B32672L6104K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L6104K289 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L6104K289 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.23800 | RM22.38 |
| 50 | RM1.72960 | RM86.48 |
| 100 | RM1.57250 | RM157.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | RM1.14987 | RM954.39 |
| 1,660 | RM1.08445 | RM1,800.19 |
| 2,490 | RM1.05169 | RM2,618.71 |
| 4,150 | RM1.01538 | RM4,213.83 |
| 5,810 | RM0.99416 | RM5,776.07 |
| 8,300 | RM0.97373 | RM8,081.96 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

