
B32672Z5334J000 | |
|---|---|
DigiKey Part Number | 495-B32672Z5334J000-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z5334J000 |
Description | CAP FILM 0.33UF 5% 520VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z5334J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 277V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 520V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.19500 | RM21.95 |
| 50 | RM1.70120 | RM85.06 |
| 100 | RM1.54920 | RM154.92 |
| 500 | RM1.29240 | RM646.20 |
| 1,000 | RM1.21305 | RM1,213.05 |
| 2,500 | RM1.12927 | RM2,823.18 |
| 5,000 | RM1.07876 | RM5,393.80 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

