
B32776H7685K000 | |
|---|---|
DigiKey Part Number | 495-B32776H7685K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776H7685K000 |
Description | CAP FILM 6.8UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776H7685K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.299" W (42.00mm x 33.00mm) |
Part Status Active | Height - Seated (Max) 1.890" (48.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.7 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.93000 | RM30.93 |
| 45 | RM20.26044 | RM911.72 |
| 90 | RM19.27533 | RM1,734.78 |
| 135 | RM18.78215 | RM2,535.59 |
| 540 | RM17.46230 | RM9,429.64 |
| 1,035 | RM16.99891 | RM17,593.87 |
| Unit Price without VAT: | RM30.93000 |
|---|---|
| Unit Price with VAT: | RM34.02300 |

