
B32921C3223M289 | |
|---|---|
DigiKey Part Number | 495-4844-1-ND - Cut Tape (CT) 495-4844-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3223M289 |
Description | CAP FILM 0.022UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22900 | RM12.29 |
| 50 | RM0.92200 | RM46.10 |
| 100 | RM0.82700 | RM82.70 |
| 500 | RM0.66680 | RM333.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.56937 | RM569.37 |
| 2,000 | RM0.53184 | RM1,063.68 |
| 3,000 | RM0.51305 | RM1,539.15 |
| 5,000 | RM0.49223 | RM2,461.15 |
| 7,000 | RM0.48006 | RM3,360.42 |
| 10,000 | RM0.46835 | RM4,683.50 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

