
B32921C3333M189 | |
|---|---|
DigiKey Part Number | 495-4946-2-ND - Tape & Reel (TR) 495-4946-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3333M189 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22900 | RM12.29 |
| 50 | RM0.92200 | RM46.10 |
| 100 | RM0.82700 | RM82.70 |
| 500 | RM0.66680 | RM333.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | RM0.54001 | RM918.02 |
| 3,400 | RM0.50767 | RM1,726.08 |
| 5,100 | RM0.49148 | RM2,506.55 |
| 8,500 | RM0.47354 | RM4,025.09 |
| 11,900 | RM0.46305 | RM5,510.30 |
| 17,000 | RM0.45296 | RM7,700.32 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

