0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32921C3683M289

DigiKey Part Number
495-4863-1-ND - Cut Tape (CT)
495-4863-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32921C3683M289
Description
CAP FILM 0.068UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32921C3683M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,915
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30000RM13.00
50RM0.97720RM48.86
100RM0.87780RM87.78
Tape & Box (TB)
QuantityUnit PriceExt Price
680RM0.63231RM429.97
1,360RM0.58845RM800.29
2,040RM0.56649RM1,155.64
3,400RM0.54217RM1,843.38
4,760RM0.52794RM2,512.99
6,800RM0.51427RM3,497.04
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300