0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3104M189

DigiKey Part Number
495-B32922C3104M189TR-ND - Tape & Reel (TR)
495-B32922C3104M189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3104M189
Description
CAP FILM 0.1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3104M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78,190
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11900RM11.19
50RM0.83300RM41.65
100RM0.74510RM74.51
500RM0.59762RM298.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300RM0.49532RM643.92
2,600RM0.46322RM1,204.37
3,900RM0.44717RM1,743.96
6,500RM0.42936RM2,790.84
9,100RM0.41896RM3,812.54
13,000RM0.40895RM5,316.35
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500