
B32922C3334K289 | |
|---|---|
DigiKey Part Number | 495-4843-1-ND - Cut Tape (CT) 495-4843-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3334K289 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3334K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.06500 | RM20.65 |
| 50 | RM1.58940 | RM79.47 |
| 100 | RM1.44240 | RM144.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 730 | RM1.06201 | RM775.27 |
| 1,460 | RM0.99855 | RM1,457.88 |
| 2,190 | RM0.96678 | RM2,117.25 |
| 3,650 | RM0.93156 | RM3,400.19 |
| 5,110 | RM0.91098 | RM4,655.11 |
| 7,300 | RM0.89118 | RM6,505.61 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

