0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3684K189

DigiKey Part Number
495-76605-2-ND - Tape & Reel (TR)
495-76605-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3684K189
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3684K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,349
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.63000RM5.63
10RM3.70400RM37.04
50RM2.93840RM146.92
100RM2.70240RM270.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
550RM2.10711RM1,158.91
1,100RM1.99618RM2,195.80
1,650RM1.94061RM3,202.01
2,750RM1.87899RM5,167.22
3,850RM1.84298RM7,095.47
5,500RM1.80834RM9,945.87
Manufacturers Standard Package
Unit Price without VAT:RM5.63000
Unit Price with VAT:RM6.19300