1.5 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3155M189

DigiKey Part Number
495-4938-2-ND - Tape & Reel (TR)
495-4938-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32923C3155M189
Description
CAP FILM 1.5UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3155M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.472" W (26.50mm x 12.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206,954
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.07000RM6.07
10RM4.00300RM40.03
50RM3.18820RM159.41
100RM2.93690RM293.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM2.42230RM726.69
600RM2.28225RM1,369.35
900RM2.21213RM1,990.92
1,500RM2.13440RM3,201.60
2,100RM2.08895RM4,386.80
3,000RM2.04523RM6,135.69
Manufacturers Standard Package
Unit Price without VAT:RM6.07000
Unit Price with VAT:RM6.67700