
B32923C3224K189 | |
|---|---|
DigiKey Part Number | 495-75767-2-ND - Tape & Reel (TR) 495-75767-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3224K189 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3224K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.91000 | RM3.91 |
| 10 | RM2.50000 | RM25.00 |
| 50 | RM1.94580 | RM97.29 |
| 100 | RM1.77510 | RM177.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM1.36901 | RM958.31 |
| 1,400 | RM1.29194 | RM1,808.72 |
| 2,100 | RM1.25331 | RM2,631.95 |
| 3,500 | RM1.21052 | RM4,236.82 |
| 4,900 | RM1.18549 | RM5,808.90 |
| 7,000 | RM1.16143 | RM8,130.01 |
| 8,400 | RM1.15003 | RM9,660.25 |
| 16,800 | RM1.11161 | RM18,675.05 |
| 17,500 | RM1.10958 | RM19,417.65 |
| Unit Price without VAT: | RM3.91000 |
|---|---|
| Unit Price with VAT: | RM4.30100 |

