
B32923C3224K289 | |
|---|---|
DigiKey Part Number | 495-B32923C3224K289CT-ND - Cut Tape (CT) 495-B32923C3224K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3224K289 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.91000 | RM3.91 |
| 10 | RM2.50000 | RM25.00 |
| 50 | RM1.94580 | RM97.29 |
| 100 | RM1.77510 | RM177.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | RM1.37257 | RM933.35 |
| 1,360 | RM1.29485 | RM1,761.00 |
| 2,040 | RM1.25593 | RM2,562.10 |
| 3,400 | RM1.21278 | RM4,123.45 |
| 4,760 | RM1.18757 | RM5,652.83 |
| 6,800 | RM1.16329 | RM7,910.37 |
| 8,160 | RM1.15180 | RM9,398.69 |
| 16,320 | RM1.11308 | RM18,165.47 |
| 17,000 | RM1.11102 | RM18,887.34 |
| Unit Price without VAT: | RM3.91000 |
|---|---|
| Unit Price with VAT: | RM4.30100 |

