0.33 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32932A3334K189

DigiKey Part Number
495-B32932A3334K189TR-ND - Tape & Reel (TR)
495-B32932A3334K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32932A3334K189
Description
CAP FILM 0.33UF 10% 305VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32932A3334K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,464
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.56000RM5.56
10RM3.64800RM36.48
50RM2.89040RM144.52
100RM2.65710RM265.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM2.02966RM1,420.76
1,400RM1.92725RM2,698.15
2,100RM1.87597RM3,939.54
3,500RM1.81912RM6,366.92
4,900RM1.78588RM8,750.81
7,000RM1.75392RM12,277.44
Manufacturers Standard Package
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600