
B32933B3474K189 | |
|---|---|
DigiKey Part Number | 495-75775-2-ND - Tape & Reel (TR) 495-75775-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32933B3474K189 |
Description | CAP FILM 0.47UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933B3474K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM4.18800 | RM41.88 |
| 50 | RM3.34420 | RM167.21 |
| 100 | RM3.08310 | RM308.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.48300 | RM993.20 |
| 800 | RM2.34903 | RM1,879.22 |
| 1,200 | RM2.28192 | RM2,738.30 |
| 2,000 | RM2.20755 | RM4,415.10 |
| 2,800 | RM2.16406 | RM6,059.37 |
| 4,000 | RM2.12223 | RM8,488.92 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

