New at DigiKey
56 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41231A4569M062

DigiKey Part Number
495-B41231A4569M062-ND
Manufacturer
Manufacturer Product Number
B41231A4569M062
Description
SNAP-IN 56000UF 16V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.08 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
240RM15.38325RM3,691.98
Unit Price without VAT:RM15.38325
Unit Price with VAT:RM16.92158