
B41252A9158M | |
|---|---|
DigiKey Part Number | B41252A9158M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A9158M |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.18 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.40000 | RM18.40 |
| 10 | RM12.65500 | RM126.55 |
| 50 | RM10.26760 | RM513.38 |
| 160 | RM9.07925 | RM1,452.68 |
| 640 | RM8.07034 | RM5,165.02 |
| 1,120 | RM7.76598 | RM8,697.90 |
| Unit Price without VAT: | RM18.40000 |
|---|---|
| Unit Price with VAT: | RM20.24000 |

