
B41252A9278M | |
|---|---|
DigiKey Part Number | B41252A9278M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A9278M |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.27 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.66000 | RM27.66 |
| 10 | RM19.46400 | RM194.64 |
| 80 | RM15.32263 | RM1,225.81 |
| 160 | RM14.38025 | RM2,300.84 |
| 560 | RM13.06377 | RM7,315.71 |
| 1,040 | RM13.00985 | RM13,530.24 |
| Unit Price without VAT: | RM27.66000 |
|---|---|
| Unit Price with VAT: | RM30.42600 |

