
B41560A8159M000 | |
|---|---|
DigiKey Part Number | 495-6374-ND |
Manufacturer | |
Manufacturer Product Number | B41560A8159M000 |
Description | CAP ALUM 15000UF 20% 63V SCREW |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.1 A @ 100 Hz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.032" Dia (51.60mm) | |
Height - Seated (Max) | 3.217" (81.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.36000 | RM118.36 |
| 36 | RM81.12778 | RM2,920.60 |
| 72 | RM77.29347 | RM5,565.13 |
| Unit Price without VAT: | RM118.36000 |
|---|---|
| Unit Price with VAT: | RM130.19600 |


