1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 73mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C4108M000

DigiKey Part Number
495-76831-ND
Manufacturer
Manufacturer Product Number
B41858C4108M000
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 73mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C4108M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
1.202 A @ 100 kHz
Part Status
Not For New Designs
Impedance
62 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
73mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888C4108M000TDK502495-B41888C4108M000-NDRM4.26000Upgrade
ELXZ160ELL102MJ20SChemi-Con4565-1933-NDRM5.20000Direct
25JXF1000MEFC10X20Rubycon2,2421189-3321-NDRM7.21000Upgrade
MAL215055102E3Vishay Beyschlag/Draloric/BC Components1,280MAL215055102E3-NDRM8.71000Upgrade
MAL215065102E3Vishay Beyschlag/Draloric/BC Components0MAL215065102E3-NDRM3.17942Upgrade
In-Stock: 6,214
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM2.74200RM27.42
50RM2.09220RM104.61
100RM1.88650RM188.65
500RM1.53202RM766.01
1,000RM1.42041RM1,420.41
2,500RM1.30124RM3,253.10
5,000RM1.22864RM6,143.20
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900