
B41858C5398M000 | |
|---|---|
DigiKey Part Number | 495-B41858C5398M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C5398M000 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C5398M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 10kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.539 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 10 | RM8.14800 | RM81.48 |
| 50 | RM6.49320 | RM324.66 |
| 100 | RM5.97110 | RM597.11 |
| 500 | RM5.07408 | RM2,537.04 |
| 1,000 | RM4.79199 | RM4,791.99 |
| 2,500 | RM4.54378 | RM11,359.45 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |

