1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C7128M000

DigiKey Part Number
495-B41858C7128M000-ND
Manufacturer
Manufacturer Product Number
B41858C7128M000
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C7128M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.146 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
38mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.31000RM8.31
10RM5.46500RM54.65
50RM4.28520RM214.26
250RM3.51464RM878.66
500RM3.27186RM1,635.93
1,000RM3.07013RM3,070.13
2,500RM2.85497RM7,137.42
5,000RM2.77416RM13,870.80
Manufacturers Standard Package
Unit Price without VAT:RM8.31000
Unit Price with VAT:RM9.14100