220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 134mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866C6227M000

DigiKey Part Number
495-B41866C6227M000-ND
Manufacturer
Manufacturer Product Number
B41866C6227M000
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 134mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866C6227M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
875 mA @ 100 kHz
Part Status
Active
Impedance
127 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
134mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,941
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.77000RM4.77
10RM3.06900RM30.69
50RM2.35060RM117.53
100RM2.12410RM212.41
500RM1.73336RM866.68
1,000RM1.61036RM1,610.36
2,500RM1.47901RM3,697.52
5,000RM1.39902RM6,995.10
Manufacturers Standard Package
Unit Price without VAT:RM4.77000
Unit Price with VAT:RM5.24700