3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 10kHz 7000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41896C5398M002

DigiKey Part Number
495-B41896C5398M002-ND
Manufacturer
Manufacturer Product Number
B41896C5398M002
Description
CAP ALUM 3900UF 20% 25V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 10kHz 7000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm @ 10kHz
Lifetime @ Temp.
7000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
3.84 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.20000RM18.20
10RM12.49400RM124.94
50RM10.13060RM506.53
100RM9.38670RM938.67
500RM8.10844RM4,054.22
1,000RM7.70664RM7,706.64
2,500RM7.64598RM19,114.95
Manufacturers Standard Package
Unit Price without VAT:RM18.20000
Unit Price with VAT:RM20.02000