47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43252A5476M000

DigiKey Part Number
495-6208-ND
Manufacturer
Manufacturer Product Number
B43252A5476M000
Description
CAP ALUM 47UF 20% 450V SNAP TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 555
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.41000RM15.41
10RM10.43700RM104.37
50RM8.37320RM418.66
160RM7.34463RM1,175.14
640RM6.47108RM4,141.49
1,120RM6.20064RM6,944.72
2,560RM5.86854RM15,023.46
5,120RM5.64170RM28,885.50
Manufacturers Standard Package
Unit Price without VAT:RM15.41000
Unit Price with VAT:RM16.95100