47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43254A9476M000

DigiKey Part Number
495-B43254A9476M000-ND
Manufacturer
Manufacturer Product Number
B43254A9476M000
Description
CAP ALUM 47UF 20% 400V SNAP TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.74000RM11.74
10RM7.86400RM78.64
50RM6.89580RM344.79
160RM5.79081RM926.53
640RM5.52136RM3,533.67
Manufacturers Standard Package
Unit Price without VAT:RM11.74000
Unit Price with VAT:RM12.91400