
B43457A5608M000 | |
|---|---|
DigiKey Part Number | 495-6407-ND |
Manufacturer | |
Manufacturer Product Number | B43457A5608M000 |
Description | CAP ALUM 6000UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 6000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14 A @ 100 Hz | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 8.728" (221.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM559.56000 | RM559.56 |
| 12 | RM470.76417 | RM5,649.17 |
| Unit Price without VAT: | RM559.56000 |
|---|---|
| Unit Price with VAT: | RM615.51600 |


