
B43508A9107M002 | |
|---|---|
DigiKey Part Number | 495-B43508A9107M002-ND |
Manufacturer | |
Manufacturer Product Number | B43508A9107M002 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.23Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.23Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 100 Hz | |
Impedance | 1.73 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.40000 | RM23.40 |
| 10 | RM16.31600 | RM163.16 |
| 50 | RM13.37640 | RM668.82 |
| 160 | RM11.91306 | RM1,906.09 |
| 640 | RM10.67113 | RM6,829.52 |
| 1,120 | RM10.54171 | RM11,806.72 |
| Unit Price without VAT: | RM23.40000 |
|---|---|
| Unit Price with VAT: | RM25.74000 |

