
B43509A2477M000 | |
|---|---|
DigiKey Part Number | B43509A2477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A2477M000 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 210mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 100 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.20000 | RM21.20 |
| 10 | RM14.68000 | RM146.80 |
| 50 | RM11.98320 | RM599.16 |
| 160 | RM10.64119 | RM1,702.59 |
| 640 | RM9.50192 | RM6,081.23 |
| Unit Price without VAT: | RM21.20000 |
|---|---|
| Unit Price with VAT: | RM23.32000 |

