100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509A5107M000

DigiKey Part Number
495-B43509A5107M000-ND
Manufacturer
Manufacturer Product Number
B43509A5107M000
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
670 mA @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
980mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.22000RM25.22
10RM17.63500RM176.35
50RM14.50400RM725.20
160RM12.94538RM2,071.26
640RM11.62256RM7,438.44
1,120RM11.56932RM12,957.64
Manufacturers Standard Package
Unit Price without VAT:RM25.22000
Unit Price with VAT:RM27.74200