
B43509A9157M000 | |
|---|---|
DigiKey Part Number | 495-B43509A9157M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9157M000 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 530mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 530mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 100 Hz | |
Impedance | 760 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.41000 | RM25.41 |
| 10 | RM17.79300 | RM177.93 |
| 50 | RM14.63860 | RM731.93 |
| 160 | RM13.06850 | RM2,090.96 |
| 640 | RM11.73616 | RM7,511.14 |
| 1,120 | RM11.69245 | RM13,095.54 |
| Unit Price without VAT: | RM25.41000 |
|---|---|
| Unit Price with VAT: | RM27.95100 |

