1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509B2158M000

DigiKey Part Number
B43509B2158M000-ND
Manufacturer
Manufacturer Product Number
B43509B2158M000
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
95mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.37 A @ 100 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM45.19000RM45.19
10RM32.70200RM327.02
60RM27.09867RM1,625.92
120RM25.55617RM3,066.74
Manufacturers Standard Package
Unit Price without VAT:RM45.19000
Unit Price with VAT:RM49.70900